3386P-1-204LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 200 kΩ, 0.5 W, THT, on top, 3386P-1-204LF

Order No.: 76E6578
EAN: 4099879897114
MPN:
3386P-1-204LF
Series: 3386
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 39 pcs.
Leadtime: 7 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
2500 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmers, type Bourns 3386.

Single-turn, wash-proof. Axial or radial, top or side adjustment depending on the type; Electrical range of adjustment: 280°. Load rating: 0.5 W at +85 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +125 °C. Tolerance: ±10 %. Temperature coefficient: ±100.

Axial, top adjustment, staggered contacts, type 3386P.

Type: 200K

Technical specifications
ohmic resistance 200 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 280 °
Mechanic rotary range 310 °
Seeting on top
Height 9.53 mm
Contact distance RM 5.08/2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3386P-1-104LF
Order No.:
 76E6576
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-104LF
Available: 36 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
100 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 4.7 kΩ, 0.5 W, THT, on top, 3386P-1-472LF
Order No.:
 76E6565
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-472LF
Available: 3 pcs. Leadtime: 7 Weeks **
Total Price: 0.83 € *
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.6783 €
4.7 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 200 kΩ, 0.5 W, THT, on top, 3386P-1-204LF
Order No.:
 76E6578
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-204LF
Available: 39 pcs. Leadtime: 7 Weeks **
Total Price: 19.75 € *
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
2500 pcs.
1.1900 €
200 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Order No.:
 76E6568
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-103LF
Available: 389 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
10 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
Order No.:
 76E6562
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-102LF
Available: 116 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
1 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3386P-1-502LF
Order No.:
 76E6566
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-502LF
Available: 127 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
5 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, on top, 3386P-1-105LF
Order No.:
 76E6584
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-105LF
Available: 213 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
1 MΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
Order No.:
 76E6582
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-504LF
Available: 209 pcs. Leadtime: 7 Weeks **
Total Price: 19.28 € *
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
2500 pcs.
1.1662 €
500 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 3386P-1-202LF
Order No.:
 76E6564
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-202LF
Available: 129 pcs. Leadtime: 7 Weeks **
Total Price: 1.63 € *
1 pcs.
1.6303 €
50 pcs.
1.4399 €
100 pcs.
1.2376 €
500 pcs.
1.0829 €
1000 pcs.
0.9877 €
2 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386P-1-501LF
Order No.:
 76E6560
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-501LF
Available: 27 pcs. Leadtime: 7 Weeks **
Total Price: 1.64 € *
1 pcs.
1.6422 €
50 pcs.
1.4518 €
100 pcs.
1.2495 €
500 pcs.
1.0948 €
1000 pcs.
0.9996 €
500 Ω
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Order No.:
 76E6556
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-101LF
Available: 188 pcs. Leadtime: 7 Weeks **
Total Price: 19.75 € *
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
2500 pcs.
1.1900 €
100 Ω
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3386P-1-503LF
Order No.:
 76E6574
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-503LF
Available: 225 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
50 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3386P-1-203LF
Order No.:
 76E6570
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-203LF
Available: 26 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
20 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3386P-1-253LF
Order No.:
 76E6572
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-253LF
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.90 € *
2000 pcs.
0.9044 €
25 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 2.5 kΩ, 0.5 W, THT, on top, 3386P-1-252LF
Order No.:
 76E6563
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-252LF
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.90 € *
2000 pcs.
0.9044 €
2.5 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386P-1-201LF
Order No.:
 76E6558
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-201LF
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.90 € *
200 pcs.
0.9044 €
200 Ω
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 250 kΩ, 0.5 W, THT, on top, 3386P-1-254LF
Order No.:
 76E6577
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-254LF
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 1.27 € *
200 pcs.
1.2733 €
250 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 47 kΩ, 0.5 W, THT, on top, 3386P-1-473LF
Order No.:
 76E6573
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3386P-1-473LF
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.90 € *
2000 pcs.
0.9044 €
47 kΩ
cermet trimmer potentiometer
±10 %
9.53 mm
-55 °C
RM 5.08/2.54
4.83 mm
9.53 mm
THT
solder pin
linear
125 °C
0.5 W