3386X-1-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, lateral, 3386X-1-102LF

Order No.: 76E6812
EAN: 4099879897596
MPN:
3386X-1-102LF
Series: 3386
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 181 pcs.
Leadtime: 7 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.6898 €
250 pcs.
1.4637 €
1000 pcs.
1.2733 €
2500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmers, type Bourns 3386.

Single-turn, wash-proof. Axial or radial, top or side adjustment depending on the type; Electrical range of adjustment: 280°. Load rating: 0.5 W at +85 °C (0 at +125 °C). Operating voltage: max. 300 V. Operating temperatures: –55 to +125 °C. Tolerance: ±10 %. Temperature coefficient: ±100.

Radial, side adjustment, staggered contacts 3-2-1, type 3386X.

Type: 1K0

Technical specifications
ohmic resistance 1 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.83 mm
Rotary range, electrical 280 °
Mechanic rotary range 310 °
Seeting lateral
Height 9.53 mm
Contact distance RM 5.08/2.54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 8 variations
*incl. VAT plus shipping costs