TC33X-2-103E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 10 kΩ, 0.1 W, SMD, on top, TC33X-2-103E

Order No.: 78E6698
EAN: 4099879947048
MPN:
TC33X-2-103E
Series: TC33
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 2,309 pcs.
Leadtime: 16 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, TC33X-2-103E, Bourns

Features

  • Recommended for reflow soldering
  • 3 mm size meets EIA/EIAJ standard trimmer footprint
Technical specifications
ohmic resistance 10 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 3 mm
Rotary range, electrical 270 °
Seeting on top
Height 1.2 mm
Contact distance RM 0.8
Length 3.8 mm
Power 0.1 W
max. number of revolutions 1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±25 %
Temperature coefficient ±250 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 100 kΩ, 0.1 W, SMD, on top, TC33X-2-104E
Order No.:
 78E6700
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 TC33X-2-104E
Available: 4,850 pcs. Leadtime: 16 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
100 kΩ
cermet trimmer potentiometer
±25 %
1.2 mm
-40 °C
RM 0.8
3 mm
3.8 mm
SMD
J-hook
linear
100 °C
0.1 W
Cermet trimmer potentiometer, 10 kΩ, 0.1 W, SMD, on top, TC33X-2-103E
Order No.:
 78E6698
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 TC33X-2-103E
Available: 2,309 pcs. Leadtime: 16 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
10 kΩ
cermet trimmer potentiometer
±25 %
1.2 mm
-40 °C
RM 0.8
3 mm
3.8 mm
SMD
J-hook
linear
100 °C
0.1 W