PTVS1-086C-H | Bourns Electronics GmbH
SMD TVS diode, Bidirectional, 99 V, DFN, PTVS1-086C-H
High current TVS diode, PTVS1-086C-H, Bourns Electronics GmbH
The high current TVS diode is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Number of diodes | 1 | |
Version | Bidirectional | |
Breakdown voltage | 105 V | |
Enclosure | DFN | |
Capacity | 0.5 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 99 V |
Country of origin | PH |
Customs tariff number | 85411000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |