4U63090604019 | BOX4U
ABS enclosure, (L x W x H) 88.2 x 64.3 x 41.65 mm, light gray, IP67, 4U63090604019
ABS Industrial enclosure, 4U63090604019, BOX4U
Features
- Colour: light grey
- Protection class: IP67
- IK classification: IK09
- Foamed-in gasket
Width | 64.3 mm | |
Colour | light gray | |
Height | 41.65 mm | |
Length | 88.2 mm | |
Material | ABS | |
Degree of protection (IP) | IP67 |
Country of origin | PL |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |