THT-64-427-3 | Brady

Vinyl Label, (L x W) 57 x 25.4 mm, white/transparent, Roll with 3000 pcs

Order No.: 07L1820
EAN: 4099891429096
MPN:
THT-64-427-3
030538
Series: THT
Brady
default L
Image may differ
Unit Price (€ / pck.)
487.9476 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
487.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
487.9476 €
Printable, self-laminating vinyl labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Number of labels 3000
Version Label
Width 25.4 mm
Colour white/transparent
Suitable for 300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Length 57 mm
Material vinyl
max. thermal resistance 70 °C
min. temperature resistance -70 °C
Packaging Roll
Logistics
Country of origin BE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Colour
Packaging
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Colour
Packaging
Version
Suitable for
Vinyl Label, (L x W) 12.7 x 19 mm, white/transparent, Roll with 5000 pcs
Order No.:
 07L1823
Manufacturer:
 Brady
Manufacturer SKU:
 THT-80-427-5
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 184.39 € *
1 pck.
184.3905 €
vinyl
19 mm
12.7 mm
white/transparent
Roll
Label
300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Vinyl Label, (L x W) 57 x 25.4 mm, white/transparent, Roll with 3000 pcs
Order No.:
 07L1820
Manufacturer:
 Brady
Manufacturer SKU:
 THT-64-427-3
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 487.95 € *
1 pck.
487.9476 €
vinyl
25.4 mm
57 mm
white/transparent
Roll
Label
300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Vinyl Label, (L x W) 50.8 x 95 mm, white, Roll with 1000 pcs
Order No.:
 07L1808
Manufacturer:
 Brady
Manufacturer SKU:
 THT-27-427-1
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 577.19 € *
1 pck.
577.1857 €
vinyl
95 mm
50.8 mm
white
Roll
Label
300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Polyester Label, (L x W) 25.4 x 9.53 mm, white, Roll with 10000 pcs
Order No.:
 07L1802
Manufacturer:
 Brady
Manufacturer SKU:
 THT-3-423-10
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 148.70 € *
1 pck.
148.7024 €
polyester
9.53 mm
25.4 mm
white
Roll
Label
300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Vinyl Label, (L x W) 44.4 x 19 mm, white/transparent, Roll with 3500 pcs
Order No.:
 07L1818
Manufacturer:
 Brady
Manufacturer SKU:
 THT-62-427-3,5
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 436.14 € *
1 pck.
436.135 €
vinyl
19 mm
44.4 mm
white/transparent
Roll
Label
300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus