1171250747 | Brennenstuhl
Mobile LED Floodlight JARO 20060 M, 150W, outdooruse, 5m cable, 17500lm, aluminium, dimmable, IP65
Unit Price (€ / pc.)
175.4774 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED spotlight, 1171250747, Brennenstuhl
The 1171250747 LED spotlight for wall mounting is an extremely energy-efficient LED Floodlight with 100W power that meets the highest demands. Thanks to the IP65 protection rating (dustproof and jet-proof), it is not only suitable for indoor illumination, but also ideal for use in outdoor areas. The LED Outdoor Spotlight also impresses with its extremely flat design and its robustness.
Technical specifications
Radiation angle | 115 ° | |
Version | LED construction spotlight | |
Width | 440 mm | |
Energy efficiency class | D | |
Colour | black | |
Colour temperature | 6500 K | |
Height | 390 mm | |
Length | 95 mm | |
Power | 150 W | |
Luminous flux | 17500 lm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
average nominal life | 30000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |