1 95118 0 100 | Brennenstuhl

Outlet strip, 8-way, 3 m, 16 A, black, 1 95118 0 100

Order No.: 07L5144
EAN: 4007123624300
MPN:
1 95118 0 100
Series: Premium-Line
Brennenstuhl
default L
Image may differ
Unit Price (€ / pc.)
24.0261 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
24.03 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0261 €
5 pcs.
22.5862 €
15 pcs.
21.7294 €
50 pcs.
20.7536 €
150 pcs.
19.8849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.

Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.

Technical attributes (type, number of outlets, color, length, cable length): 1 95118 0 100, 8 outlets, black, L 490 mm, 3.0 m

Technical specifications
Can be switched off Yes
Number of sockets 8
Colour black
Cable length 3 m
Length 490 mm
Master-Slave No
Material plastic
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Number of sockets
Cable length
Colour
Material
Overvoltage protection
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Number of sockets
Cable length
Colour
Material
Overvoltage protection
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Outlet strip, 4-way, 1.8 m, 16 A, black, 1 95114 0 100
Order No.:
 07L5137
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95114 0 100
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 14.88 € *
1 pcs.
14.8750 €
10 pcs.
13.0900 €
50 pcs.
12.1975 €
150 pcs.
11.6501 €
320 mm
4
1.8 m
black
plastic
No
16 A
No
Yes
IP20
Outlet strip, 10-way, 3 m, 16 A, black, 1 95110 0 100
Order No.:
 07L5147
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95110 0 100
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 28.29 € *
1 pcs.
28.2863 €
5 pcs.
26.5846 €
15 pcs.
25.5612 €
50 pcs.
24.4307 €
150 pcs.
23.4073 €
590 mm
10
3 m
black
plastic
No
16 A
No
Yes
IP20
Outlet strip, 4-way, 1.8 m, 16 A, white, 1 95224 0 100
Order No.:
 07L5139
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95224 0 100
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 14.88 € *
1 pcs.
14.8750 €
10 pcs.
13.0900 €
50 pcs.
12.1975 €
150 pcs.
11.6501 €
320 mm
4
1.8 m
white
plastic
No
16 A
No
Yes
IP20
Outlet strip, 8-way, 3 m, 16 A, black, 1 95118 0 100
Order No.:
 07L5144
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95118 0 100
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 24.03 € *
1 pcs.
24.0261 €
5 pcs.
22.5862 €
15 pcs.
21.7294 €
50 pcs.
20.7536 €
150 pcs.
19.8849 €
490 mm
8
3 m
black
plastic
No
16 A
No
Yes
IP20
Outlet strip, 10-way, 3 m, 16 A, white, 1 95220 0 100
Order No.:
 07L5148
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95220 0 100
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 28.29 € *
1 pcs.
28.2863 €
5 pcs.
26.5846 €
15 pcs.
25.5612 €
50 pcs.
24.4307 €
150 pcs.
23.4073 €
590 mm
10
3 m
white
plastic
No
16 A
No
Yes
IP20
Outlet strip, 6-way, 3 m, 16 A, black, 1 95116 0 100
Order No.:
 07L5141
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95116 0 100
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 20.25 € *
1 pcs.
20.2538 €
5 pcs.
19.0519 €
15 pcs.
18.3022 €
50 pcs.
17.4930 €
150 pcs.
16.7790 €
410 mm
6
3 m
black
plastic
No
16 A
No
Yes
IP20
Outlet strip, 8-way, 3 m, 16 A, white, 1 95228 0 100
Order No.:
 07L5146
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95228 0 100
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 23.74 € *
1 pcs.
23.7405 €
4 pcs.
21.3605 €
490 mm
8
3 m
white
plastic
No
16 A
No
Yes
IP20
Outlet strip, 10-way, 3 m, 16 A, gray/black, 1 95150 0 100
Order No.:
 07L5149
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95150 0 100
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 28.29 € *
1 pcs.
28.2863 €
5 pcs.
26.5846 €
15 pcs.
25.5612 €
50 pcs.
24.4307 €
150 pcs.
23.4073 €
590 mm
10
3 m
gray/black
plastic
No
16 A
No
Yes
IP20
Outlet strip, 6-way, 3 m, 16 A, white, 1 95226 0 100
Order No.:
 07L5143
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95226 0 100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 20.25 € *
1 pcs.
20.2538 €
5 pcs.
19.0519 €
15 pcs.
18.3022 €
50 pcs.
17.4930 €
150 pcs.
16.7790 €
410 mm
6
3 m
white
plastic
No
16 A
No
Yes
IP20
Outlet strip, 8-way, 3 m, 16 A, gray/black, 1 95158 0 100
Order No.:
 07L5145
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 95158 0 100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 24.03 € *
1 pcs.
24.0261 €
5 pcs.
22.5862 €
15 pcs.
21.7294 €
50 pcs.
20.7536 €
150 pcs.
19.8849 €
490 mm
8
3 m
gray/black
plastic
No
16 A
No
Yes
IP20