HCPL-0600-500E | Broadcom

Broadcom optocoupler, SOIC-8, HCPL-0600-500E

Order No.: 66S404
EAN: 4099879000705
MPN:
HCPL-0600-500E
Series: HCPL
Broadcom
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
1.6898 € *
Available: 1,360 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, HCPL-0600-500E, BROADCOM

The HCPL-0600-500E combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from - 40°C to +85°C allowing troublefree system performance.

Applications

  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Switching power supply
  • Ground loop elimination
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Isolation of high speed logic systems
Technical specifications
Rise time 24 s
Number of channels 1
Output current 50 mA
Data transmission rate 10000000 mb/s
Enclosure SOIC-8
Isolation voltage 3.75 kV
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Fall time 11 s
Logistics
Country of origin MY
Customs tariff number 85414900
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Data transmission rate
Assembly
min. operating temperature
Fall time
max. operating temperature
Enclosure
Isolation voltage
Output current
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 66S404

Manufacturer SKU:

 HCPL-0600-500E

 

Available: 1,360 pcs. Leadtime: On Request **
1.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
500 pcs.
1.0829 €

Order No.:

 66S406

Manufacturer SKU:

 HCPL-0631-000E

 

Available: 1,405 pcs. Leadtime: On Request **
5.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1500 pcs.
3.6057 €

Order No.:

 66S7954

Manufacturer SKU:

 HCPL2530

 

Available: 15 pcs. Leadtime: On Request **
1.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €
5 pcs.
1.5827 €
150 pcs.
1.4637 €
500 pcs.
1.4042 €
1000 pcs.
1.3566 €