PX0100S04GY | BULGIN
Plug, unequipped, 4 pole, straight, gray, PX0100S04GY
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Plug unassembled, PX0100S04GY, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Wedgelocks available
- Mechanical cycles=100 (min)
Technical specifications
Connection | crimp connection | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | plug | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 4 pole | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |