PX0101P04GY | BULGIN

Socket, unequipped, 4 pole, straight, gray, PX0101P04GY

Order No.: 55F3415
EAN: 4099889442359
MPN:
PX0101P04GY
BULGIN
PX0101P04GY BULGIN Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Available in 5 Days: 223 pcs.
Leadtime: 1 Week **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
2.499 €

Socket unassembled, PX0101P04GY, BULGIN

Standard rectangular power connector

Features

  • Water and dustproof to IP68 when mated with compatible connector
  • Crimp terminal
Technical specifications
Connection crimp connection
Version straight
Additional parts unequipped
Colour gray
Contact type socket
Rated voltage 250 V
Rated current 13 A
Pin number 4 pole
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes