BVB01/Z0000/02 | BULGIN

Plug C14, 3 pole, screw mounting, plug-in connection, black, BVB01/Z0000/02

Order No.: 41F1755
EAN: 4099889863161
MPN:
BVB01/Z0000/02
Series: IEC Connectors
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
9.2701 € *
Available: 2 pcs.
Leadtime: 20 Weeks **
Total Price:
9.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2701 €

Plug, BVB01/Z0000/02, BULGIN

It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.

Features

  • Fused inlet with 6.3 mm tags
  • Screw fixed to panel
Technical specifications
Connection plug-in connection
Version plug
Swich colour red
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Number of poles switch 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Swich colour
Design
Version
Rated voltage UL/CSA
Rated current IEC
Pin number
Assembly
Connection
Colour
IEC designation
Rated voltage IEC
Rated current UL/CSA
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Design
Version
Rated voltage UL/CSA
Rated current IEC
Pin number
Assembly
Connection
Colour
IEC designation
Rated voltage IEC
Rated current UL/CSA
Plug C14, 3 pole, screw mounting, plug-in connection, black, BVB01/Z0000/11
Order No.:
 41F1757
Manufacturer:
 BULGIN
Manufacturer SKU:
 BVB01/Z0000/11
Available: 150 pcs. Leadtime: 2 Weeks **
Total Price: 14.98 € *
1 pcs.
14.9821 €
10 pcs.
13.1971 €
50 pcs.
12.2927 €
150 pcs.
11.7572 €
500 pcs.
11.1503 €
red
straight
plug
250 V
10 A
3 pole
screw mounting
plug-in connection
black
C14
250 V
10 A