PX0412/12S | BULGIN
Panel socket, 12 pole, solder/crimp connection, screw locking, straight, PX0412/12S
Circular connector series 400, type Bulgin PX04.
With flexible cable connection; Contact resistance: max. 5.0 mohm. Material: polyamide to UL 94 V-0. Degree of protection: IP 68. Operating temperatures: –40 to +80 °C. Contacts are available on separate order.
Front panel connector housings with female contact insert, type PX0412.
Technical attributes (type, number of poles, rated voltage/current, cable diameter): PX0412/12S, 12–pole, 50 V AC/DC/1.0 A
Version | panel socket | |
Additional parts | unequipped | |
Shell Material | polyamide | |
Contact connection | solder/crimp connection | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | screw locking |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |