PX0728/P | BULGIN
Plug, 9 pole, crimp connection, screw locking, straight, PX0728/P
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Available in 5 Days: 951 pcs.
Leadtime: 1 Week **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
5 pcs.
20.3133 €
30 pcs.
17.1003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, PX0728/P, Bulgin
Flex cable connector
Features
- Mates with flex cable connector
- Screw locking ring
- Plug
- Leading earth on 3 contact connectors
- Standard cable acceptance
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | polyamide | |
Cable diameter | 6 to 8 mm | |
Contact connection | crimp connection | |
Cable cross-section | 0.12-0.21 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 9 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |