PXM7012/06P/ST | BULGIN

Panel plug, 10 pole, screw connection, screw locking, straight, PXM7012/06P/ST

Order No.: 70F5717
EAN: 4099889738926
MPN:
PXM7012/06P/ST
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
53.6809 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
53.68 € *
Price list
Quantity
Price per unit*
2 pcs.
53.6809 €
10 pcs.
45.1605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..

Metal version, type PXM.

Front panel mount connectors, pin contacts, type PXM7012..

operating voltage: 600 V.

Operating current: 25 A.

Contact resistance: max. 10 Mohm.

Material: PC/PBT, halogen-free.

Inflammability class: UL 94 V-0.

Contacts: nickel-plated brass.

Degree of protection mated state: IP 66, IP 68, IP 69K.

Certifications: UL, cULus, VDE, CCC.

Operating temperatures: - 40 to +120 °C.

Table index: type, number of poles, contact gender, cable diameter, color.

PXM7012/06P/ST, 6-pole, screw termination

Technical specifications
Version panel plug
Additional parts unequipped
Shell Material brass
Contact connection screw connection
contact surface nickel-plated
Assembly PCB mounting
Orientation straight
Pin number 10 pole
Type of locking screw locking
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact connection
Additional parts
Shell Material
contact surface
Version
Type of locking
Pin number
Assembly
Orientation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact connection
Additional parts
Shell Material
contact surface
Version
Type of locking
Pin number
Assembly
Orientation
Panel plug, 10 pole, screw connection, screw locking, straight, PXM7012/06P/ST
Order No.:
 70F5717
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXM7012/06P/ST
Available: 0 pcs. Available in 5 Days: 19 pcs. Leadtime: 1 Week **
Total Price: 53.68 € *
2 pcs.
53.6809 €
10 pcs.
45.1605 €
screw connection
unequipped
brass
nickel-plated
panel plug
screw locking
10 pole
PCB mounting
straight