PX0842/B | BULGIN

Panel jack, USB 2.0 - B, IP 68, Gold

Order No.: 73F1732
EAN: 4099889815306
MPN:
PX0842/B
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 42 pcs.
Leadtime: 12 Weeks **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
10 pcs.
18.9091 €
50 pcs.
17.3978 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cables, IP 68, type Bulgin PX08.

Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.

USB connectors, IP 68, for front-panel mounting, type PX084.

Technical attributes (type, version, length): PX0842/B, USB-B connector

Technical specifications
Version B socket
Contact connection solder connection
Assembly front panel mounting
Pin number 2 pole
USB Standard USB 2.0
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Cover for USB, PX0852
Image may differ

Order No.:

 73F1746

Manufacturer SKU:

 PX0852

 

Available: 15 pcs. Leadtime: On Request **
4.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8076 €
Variations
Version
Pin number
USB Standard
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
USB Standard
Assembly
Contact connection
Panel jack, USB 2.0 - A, IP 68, Gold
Order No.:
 73F1730
Manufacturer:
 BULGIN
Manufacturer SKU:
 PX0842/A
Available: 28 pcs. Available in 5 Days: 2,652 pcs. Leadtime: 1 Week ** Next delivery: 79 pcs. on 2024-09-20
Total Price: 21.28 € *
5 pcs.
21.2772 €
24 pcs.
18.5521 €
A socket
1 pole
USB 2.0
front panel mounting
solder connection
Panel jack, USB 2.0 - B, IP 68, Gold
Order No.:
 73F1732
Manufacturer:
 BULGIN
Manufacturer SKU:
 PX0842/B
Available: 42 pcs. Leadtime: 12 Weeks **
Total Price: 20.34 € *
1 pcs.
20.3371 €
10 pcs.
18.9091 €
50 pcs.
17.3978 €
B socket
2 pole
USB 2.0
front panel mounting
solder connection