PXP6042/B | BULGIN

Panel-mount connector, USB 2.0 A, IP 68, PC/PBT

Order No.: 67F5819
EAN: 4099889815054
MPN:
PXP6042/B
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
19.1709 € *
Available: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
19.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1709 €

USB 2.0 cables for harsh environmental conditions, type Bulgin PXP6.

With 30° rotary lock that prevents unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP68. Power: USB 2.0. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing : PC/PBT. Cable: PVC. Inflammability to UL94V-0. Operating temperatures: 0 to +70 °C.

USB 2.0 connector for front-panel mounting, type PXP6.

Outside female / inside male.

Technical attributes (type, connection type outside / inside): PXP6042/B, USB 2.0-B (IP 68), USB 2.0-A

Technical specifications
Version A plug
Contact connection solder connection
Assembly front panel mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Pin number
Contact connection
USB Standard
Assembly
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Contact connection
USB Standard
Assembly
Panel-mount connector, USB 2.0 A, IP 68, PC/PBT
Order No.:
 67F5819
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXP6042/B
Available: 3 pcs. Leadtime: 11 Weeks **
Total Price: 19.17 € *
1 pcs.
19.1709 €
A plug
4 pole
solder connection
USB 2.0
front panel mounting
Panel-mount connector, USB 2.0 B, IP 68, PC/PBT
Order No.:
 67F5818
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXP6042/A
Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 24.17 € *
4 pcs.
24.1689 €
22 pcs.
20.3490 €
B plug
USB 2.0
front panel mounting
Panel-mount connector, Crimp contacts, IP 68, 5
Order No.:
 67F5820
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXP6043/A
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.67 € *
5 pcs.
21.6699 €
A plug
5 pole
crimp contact
USB 2.0
front panel mounting