120306Z30 | Bungard
Printed circuit board, positive photo-coated, 75 x 100 mm, double-sided, FR4 epoxy, Cu 35 µm, 120306Z30
Order No.: 12H1455
EAN: 4099889463552
MPN:
120306Z30
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Printed circuit board, 120306Z30, Bungard
Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 35 µm
Format: 75 x 100 mm.
Technical specifications
Version | printed circuit board, positive photo-coated | |
Width | 100 mm | |
Throughplated | No | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 75 mm | |
Material | FR4 epoxy |
Download
Logistics
Country of origin | DE |
Customs tariff number | 37019900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |