T4358 36 | C.K Tools

Bolt Cutters 900 mm (35'')

Order No.: 03L4053
EAN: 5013969982701
MPN:
T4358 36
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
214.4618 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
214.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.4618 €

- For cutting round material and hard wire up to 40HRC

- Head and cutting edges manufactured from hot drop forged Chrome vanadium steel

- Induction hardened cutting edges, tubular handles plastic coated

- Replacement heads are separately available

- Cutting capacity Ø : 785Nmm²- 15 mm / 1226Nmm² - 13 mm

- Overall length: 900 mm

Technical specifications
Version bolt cutter
ESD protection No
Weight 4.98 kg
Length 900 mm
Material chromium-vanadium steel
Cutting edge 6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting edge
Length
Weight
Material
Cutting capacity (medium-hard)
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Cutting edge
Length
Weight
Material
Cutting capacity (medium-hard)
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
Manufacturer SKU:
 T4358 18
1 pcs. 110.5272 €
110.5272 €
0 pcs.
30 pcs.
110.53 € *
7 mm
450 mm
1.72 kg
chromium-vanadium steel
7 mm
bolt cutter
No
8 mm
No
Manufacturer SKU:
 T4358 15
1 pcs. 90.8922 €
90.8922 €
0 pcs.
10 pcs.
90.89 € *
6 mm
400 mm
845 g
chromium-vanadium steel
bolt cutter
No
No
Manufacturer SKU:
 T4358 25
1 pcs. 144.0971 €
144.0971 €
0 pcs.
30 pcs.
144.10 € *
610 mm
2.42 kg
chromium-vanadium steel
bolt cutter
No
No
Manufacturer SKU:
 T4358 36
1 pcs. 214.4618 €
214.4618 €
0 pcs.
30 pcs.
214.46 € *
6 mm
900 mm
4.98 kg
chromium-vanadium steel
bolt cutter
No
No
Manufacturer SKU:
 T4358 12
1 pcs. 85.8704 €
85.8704 €
0 pcs.
30 pcs.
85.87 € *
6 mm
340 mm
775 g
chromium-vanadium steel
bolt cutter
No
No