495055 | C.K Tools

Steel Wire Draw Tape (POM Coated) 50m

Order No.: 03L3408
EAN: 5013969950557
MPN:
495055
C.K Tools
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
163.0419 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
163.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.0419 €

- Superior quality draw tape

- Steel core wire for exceptional tensile strength.

- POM (Polyoxymethylene) coating for abrasion resistance and minimal friction when pulling cable

- Flexible head attachment for navigating conduit with multiple bends

- Diameter: 5,5 mm

- Length: 50 meter

Technical specifications
Version wire draw tape
diameter 5.5 mm
Contents 1 flexible guide head
Reach 50 m
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Contents
Reach
1 item in 5 variations
*incl. VAT plus shipping costs
Nylon Draw Tape 25M
Image may differ

Order No.:

 03L3407

Manufacturer SKU:

 495053

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
53.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8832 €
Nylon Draw Tape 15M
Image may differ

Order No.:

 03L3406

Manufacturer SKU:

 495051

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
43.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0542 €

Order No.:

 03L3408

Manufacturer SKU:

 495055

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
163.04 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.0419 €
Draw Tape Lubricant
Image may differ

Order No.:

 03L3410

Manufacturer SKU:

 495059

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
19.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3732 €