T5422 | C.K Tools

MightyRod PRO Cable Rod Super Set 12m

Order No.: 03L4485
EAN: 5013969950656
MPN:
T5422
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
127.925 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
127.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.925 €

- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped

- 12 meters of 100% splinter-proof rods

- 4 rod flexibilities for overhead, under floor, tight angled and obstructed runs

- Super flexible, low friction, Spira-FLEX rod for tight angled access points

- Glow in the dark phosphorescent GLO rod for guiding a run of rods in low light conditions

- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg

- Accessories: flexi-lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel, torch, magnet, chain

- Total contents: 2 x 1m rods 7 mm Ø / 8 x 1m rods 6 mm Ø / 1 x Rod SpriaFlex 4 mm Ø / 1 x rod GLO 6 mm Ø / 1 x FlexiLead / 1 x Hook /

1 x Flat Bullet / 1 x Domed Bullet / 1 x Magnet / 1 x Ring / 1 x Gender Changer / 1 x In-line Swivel / 1 x Torch / 1 x Chain

Technical specifications
Version Cable pulling rod
Contents hook,flat head,magnet,keyring,adapter for plug and coupling,flashlight,chain
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Contents
Reach
diameter
1 item in 5 variations
*incl. VAT plus shipping costs

Order No.:

 03L4485

Manufacturer SKU:

 T5422

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
127.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.925 €
CABLE INPUT 10M
Image may differ

Order No.:

 04L1014

Manufacturer SKU:

 T5410

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
51.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2295 €
CABLE INPUT 33M
Image may differ

Order No.:

 04L1015

Manufacturer SKU:

 T5411

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
45.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5413 €