T3963 | C.K Tools

Cable cutter 210 mm C.K Tools T3963

Order No.: 05L6598
EAN: 5013969901504
MPN:
T3963
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
36.6520 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.65 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6520 €
3 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Special alloy steel construction

- Razor sharp, induction hardened cutting edges for outstanding cutting performance

- Shearing action for clean cut results

- Special profile blade for effective cable cutting & wire stripping

- Suitable for copper & aluminium wire only

- Capacity: 11 mm Ø

- Total length: 210 mm

Technical specifications
Version cable cutter
Weight 289 g
Length 210 mm
1000V Insulated No
Logistics
Country of origin JP
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated
Cable cutter 240 mm C.K Tools T3963 240
Order No.:
 05L6600
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3963 240
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 41.01 € *
1 pcs.
41.0074 €
3 pcs.
36.9257 €
240 mm
322 g
cable cutter
No
Cable cutter 160 mm C.K Tools T3963 160
Order No.:
 05L6599
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3963 160
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 34.53 € *
1 pcs.
34.5338 €
3 pcs.
31.0709 €
160 mm
161 g
cable cutter
No
Cable cutter 210 mm C.K Tools T3963
Order No.:
 05L6598
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3963
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 36.65 € *
1 pcs.
36.6520 €
3 pcs.
32.9749 €
210 mm
289 g
cable cutter
No