424050 | C.K Tools

Hole saw, Ø 127 mm, Bi metal, 424050

Order No.: 03L3361
EAN: 5051074240507
MPN:
424050
Series: 240
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
39.6865 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
39.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6865 €

- Premium grade 8 % Cobalt alloy steel construction for an extended working life

- Excellent wear resistance even at high temperatures

- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration

Technical specifications
Version hole saw
diameter 127 mm
Material Bi metal
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Material
Version
1 item in 2 variations
*incl. VAT plus shipping costs
ProCobalt Holesaw 152mm
Image may differ

Order No.:

 03L3362

Manufacturer SKU:

 424060

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
45.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3509 €