T2943-20 | C.K Tools

Wood drill, Ø 20 mm, Bit, 165 mm, T2943-20

Order No.: 03L3585
EAN: 5013969701838
MPN:
T2943-20
Series: Fast4
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2451 €

- 4 blades offering 100% more cutting blade than a flat bit for faster drilling

- Optimised flute geometry for faster waste removal

- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout

- Screw point allows accurate positioning & pulls the bit through with less effort

- Clean hole results

- Diameter: 20 mm

- Working length: 110 mm

- Overall length: 160 mm

Technical specifications
Version wood drill
speed 2000 1/s
diameter 20 mm
Length 165 mm
shank Bit
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
speed
Version
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
speed
Version
Length
Wood drill, Ø 20 mm, Bit, 165 mm, T2943-20
Order No.:
 03L3585
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2943-20
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 12.25 € *
1 pcs.
12.2451 €
20 mm
2000 1/s
wood drill
165 mm
Wood drill, Ø 22 mm, Bit, 165 mm, T2943-22
Order No.:
 03L3586
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2943-22
Available: 0 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 12.50 € *
1 pcs.
12.4950 €
22 mm
1500 1/s
wood drill
165 mm
Wood drill, Ø 25 mm, Bit, 165 mm, T2943-25
Order No.:
 03L3587
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2943-25
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 13.49 € *
1 pcs.
13.4946 €
25 mm
1500 1/s
wood drill
165 mm
Wood drill, Ø 16 mm, Bit, 165 mm, T2943-16
Order No.:
 03L3584
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2943-16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.67 € *
1 pcs.
11.6739 €
16 mm
2000 1/s
wood drill
165 mm
Wood drill, Ø 32 mm, Bit, 165 mm, T2943-32
Order No.:
 03L3588
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2943-32
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 20.75 € *
1 pcs.
20.7536 €
32 mm
1300 1/s
wood drill
165 mm