T2944-16 | C.K Tools

Wood drill, Ø 16 mm, SDS plus, 165 mm, T2944-16

Order No.: 03L3590
EAN: 5013969703825
MPN:
T2944-16
Series: Fast4
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5537 €

- 4 blades offering 100% more cutting blade than a flat bit for faster drilling

- Optimised flute geometry for faster waste removal

- Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout

- Screw point allows accurate positioning & pulls the bit through with less effort

- Clean hole results

- SDS drive

- Diameter: 16 mm

- Working length: 110 mm

- Overall length: 160 mm

Technical specifications
Version wood drill
speed 2000 1/min
diameter 16 mm
Length 165 mm
shank SDS plus
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs