T2945-22 | C.K Tools

Wood drill, Ø 22 mm, bit, 80 mm, T2945-22

Order No.: 04L1048
EAN: 5013969248364
MPN:
T2945-22
Series: Fast4Access
C.K Tools
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2336 €

Wood drill bit, T2945-22, C.K Tools

Features

  • 50% shorter for better access
  • 4 blades offering 100% more cutting blade than a flat bit for faster drilling
  • Optimised flute geometry for faster waste removal
  • Precision ground cutting edges with outer spur blades for a smoother cut & cleaner breakout
  • Screw point allows accurate positioning & pulls the bit through with less effort
Technical specifications
Version wood drill
diameter 22 mm
Length 80 mm
shank bit
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Length
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Length
Wood drill, Ø 20 mm, bit, 80 mm, T2945-20
Order No.:
 04L1047
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2945-20
Available: 1 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 10.92 € *
1 pcs.
10.9242 €
20 mm
wood drill
80 mm
Wood drill, Ø 25 mm, bit, 80 mm, T2945-25
Order No.:
 04L1049
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2945-25
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.96 € *
1 pcs.
11.9595 €
25 mm
wood drill
80 mm
Wood drill, Ø 18 mm, bit, 80 mm, T2945-16
Order No.:
 04L1046
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2945-16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 10.44 € *
1 pcs.
10.4363 €
18 mm
wood drill
80 mm
Wood drill, Ø 22 mm, bit, 80 mm, T2945-22
Order No.:
 04L1048
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2945-22
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.23 € *
1 pcs.
11.2336 €
22 mm
wood drill
80 mm