T2952-20 | C.K Tools
HD Flat Wood Bit 20x152mm
Heavy duty flat wood bit, T2952-20, C.K Tools
The T2952-20 is a high performance wood drill bit. Robust carbon steel construction for exceptional performance. Beveled guide tip reduces bit runout for faster drilling and cleaner holes. Impact resistant hex shank with oversized shank for greater strength and durability.
Version | flat drill | |
diameter | 20 mm | |
Head shape | flat | |
Length | 152 mm | |
Material | carbon steel | |
shank | bit | |
spiral length | 120 mm |
Country of origin | TW |
Customs tariff number | 82075090 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |