T3031 06 | C.K Tools

Serpentine drill, Ø 6 mm, 160 mm, spiral length 90 mm, T3031 06

Order No.: 03L3597
EAN: 5013969003567
MPN:
T3031 06
Series: 3031
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6009 €

- HSS, hardened for long life performance

- Spur groung external edge for clean hole cutting

- Screw tip for precise hole starts

- Combination shank suitable for hand & power drills

- Diameter: 6 mm

- Working length: 90 mm

- Overall length: 160 mm

Technical specifications
Version serpentine drill
diameter 6 mm
Length 160 mm
spiral length 90 mm
Logistics
Country of origin TW
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Version
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Version