T3035 05 | C.K Tools

Wood drill, Ø 5 mm, 86 mm, spiral length 52 mm, steel, T3035 05

Order No.: 03L3615
EAN: 5013969438406
MPN:
T3035 05
Series: 3035
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

- Chrome vanadium steel for long life performance

- Brad pointed for accurate drill starts

- Spur ground external edge for clean hole cutting

- Diameter: 5 mm

- Working length: 52 mm

- Total length: 86 mm

Technical specifications
Version wood drill
diameter 5 mm
Length 86 mm
Material steel
spiral length 52 mm
Logistics
Country of origin DE
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Material
Version
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Material
Version
Wood drill, Ø 12 mm, 151 mm, spiral length 96 mm, steel, T3035 12
Order No.:
 03L3619
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3035 12
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 4.84 € *
1 pcs.
4.8433 €
10 pcs.
4.2483 €
100 pcs.
3.7247 €
250 pcs.
3.5819 €
1000 pcs.
3.3558 €
12 mm
151 mm
steel
wood drill