T3120 0516 | C.K Tools

Concrete drill, Ø 5 mm, SDS plus, 160 mm, spiral length 90 mm, steel, T3120 0516

Order No.: 03L3695
EAN: 5013969644524
MPN:
T3120 0516
Series: 3120
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.975 €

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 5 mm

- Working length: 90 mm

- Total length: 160 mm

Technical specifications
Version concrete drill
diameter 5 mm
Length 160 mm
Material steel
shank SDS plus
spiral length 90 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Material
Version
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Material
Version