T0083 6 | C.K Tools

Engineers File Round 6'' 2nd Cut

Order No.: 03L3434
EAN: 5013969390704
MPN:
T0083 6
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Round

- Second cut

- Tapered towards the point

- Length: 150 mm

Technical specifications
Version workshop file
File shape round
Chop cut 2
Length 150 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
File shape
Abrasive Material
Chop
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 03L3435

Manufacturer SKU:

 T0083 8

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
10.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8528 €

Order No.:

 03L3433

Manufacturer SKU:

 T0083 10

 

Available: 0 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
15.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9341 €

Order No.:

 03L3434

Manufacturer SKU:

 T0083 6

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
9.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €