T0107 06 | C.K Tools

Wood Rasp Half Round Bastard Cut 6''

Order No.: 03L3438
EAN: 5013969391701
MPN:
T0107 06
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Half round

- Tapered towards the point

- Length: 150 mm

Technical specifications
Version wood rasp
File shape semicircular
Chop cut 6
Length 150 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Chop
Version
File shape
Abrasive Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Chop
Version
File shape
Abrasive Material
Wood Rasp Half Round Bastard Cut 6''
Order No.:
 03L3438
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0107 06
Available: 0 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 14.04 € *
1 pcs.
14.0420 €
150 mm
cut 6
wood rasp
semicircular
carbon steel
Wood Rasp Half Round Bastard Cut 8''
Order No.:
 03L3439
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0107 08
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 16.27 € *
1 pcs.
16.2673 €
200 mm
cut 8
wood rasp
semicircular
carbon steel