431015 | C.K Tools

VDE-snipe nose pliers, L 200 mm, 202 g, 431015

Order No.: 03L3378
EAN: 5051074310156
MPN:
431015
Series: RedLine
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
40.8051 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
40.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8051 €

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5745

- Cutting capacities: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: >4,0 mm

- Total length: 200 mm

Technical specifications
Version snipe nose pliers
Jaw lenght 75 mm
ESD protection No
Weight 202 g
Length 200 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Jaw lenght
Weight
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Jaw lenght
Weight
Version
1000V Insulated
Cutting capacity (soft)
ESD protection
VDE-snipe nose pliers, L 200 mm, 202 g, 431015
Order No.:
 03L3378
Manufacturer:
 C.K Tools
Manufacturer SKU:
 431015
Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 40.81 € *
1 pcs.
40.8051 €
2.5 mm
200 mm
75 mm
202 g
snipe nose pliers
Yes
4 mm
No
VDE-snipe nose pliers, L 200 mm, 201 g, 431014
Order No.:
 03L3377
Manufacturer:
 C.K Tools
Manufacturer SKU:
 431014
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 37.15 € *
1 pcs.
37.1518 €
5 pcs.
34.9265 €
15 pcs.
33.5937 €
50 pcs.
32.1062 €
150 pcs.
30.7734 €
2 mm
200 mm
73 mm
201 g
snipe nose pliers
Yes
4 mm
No
VDE-snipe nose pliers, L 175 mm, 168 g, 431013
Order No.:
 03L3376
Manufacturer:
 C.K Tools
Manufacturer SKU:
 431013
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 35.97 € *
1 pcs.
35.9737 €
175 mm
56 mm
168 g
snipe nose pliers
Yes
No