T3777D 150 | C.K Tools

ESD-snipe nose pliers, L 155 mm, 88 g, T3777D 150

Order No.: 03L3911
EAN: 5013969037449
MPN:
T3777D 150
Series: SENSOPLUS
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 7 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Jaw type: Serrated

- Length of jaws: 40 mm

- Overall length: 155 mm

Technical specifications
Version snipe nose pliers
Jaw lenght 40 mm
ESD protection Yes
Weight 88 g
Length 155 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Jaw lenght
ESD protection
Weight
Cutting capacity (medium-hard)
1000V Insulated
Cutting capacity (soft)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Jaw lenght
ESD protection
Weight
Cutting capacity (medium-hard)
1000V Insulated
Cutting capacity (soft)
ESD-snipe nose pliers, L 155 mm, 88 g, T3777D 150
Order No.:
 03L3911
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3777D 150
Available: 7 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 41.53 € *
1 pcs.
41.531 €
snipe nose pliers
155 mm
40 mm
Yes
88 g
No
ESD-Flat nose pliers, L 130 mm, 56 g, T3770D 120
Order No.:
 03L3890
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3770D 120
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 35.34 € *
1 pcs.
35.3430 €
Flat nose pliers
130 mm
22 mm
Yes
56 g
No
ESD-round nose pliers, L 130 mm, 52 g, T3771D 120
Order No.:
 03L3892
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3771D 120
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 36.30 € *
1 pcs.
36.295 €
round nose pliers
130 mm
20 mm
Yes
52 g
No
ESD-snipe nose pliers, L 130 mm, 52 g, T3772D 120
Order No.:
 03L3896
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3772D 120
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 35.70 € *
1 pcs.
35.70 €
snipe nose pliers
130 mm
23 mm
Yes
52 g
No
ESD-snipe nose pliers, L 130 mm, 52 g, T3772 1D120
Order No.:
 03L3895
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3772 1D120
Available: 8 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 35.22 € *
1 pcs.
35.2240 €
snipe nose pliers
130 mm
23 mm
Yes
52 g
No
Snipe nose pliers, L 155 mm, 83 g, T3769D 150
Order No.:
 03L3887
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3769D 150
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 43.67 € *
1 pcs.
43.673 €
snipe nose pliers
155 mm
33 mm
No
83 g
No
ESD-needle nose pliers, L 155 mm, 74 g, T3783D
Order No.:
 03L3927
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3783D
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 40.82 € *
1 pcs.
40.8170 €
needle nose pliers
155 mm
37 mm
Yes
74 g
2 mm
No
4 mm
ESD-snipe nose pliers, L 130 mm, 52 g, T3767D 120
Order No.:
 03L3885
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3767D 120
Available: 3 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 37.84 € *
1 pcs.
37.842 €
snipe nose pliers
130 mm
Yes
52 g
No
ESD-Flat nose pliers, L 130 mm, 56 g, T3770 1D120
Order No.:
 03L3889
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3770 1D120
Available: 6 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 35.70 € *
1 pcs.
35.70 €
Flat nose pliers
130 mm
22 mm
Yes
56 g
No