T3907 8 | C.K Tools

Snipe nose pliers, L 200 mm, 196 g, T3907 8

Order No.: 03L3966
EAN: 5013969510904
MPN:
T3907 8
Series: RedLine
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
33.0701 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
33.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0701 €

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- According to ISO5745

- Cutting capacities: Wire: Hard: 1,6 mm / Medium hard: 2,0 mm / Soft: >4,0 mm

- Length: 200 mm

Technical specifications
Version snipe nose pliers
Jaw lenght 75 mm
ESD protection No
Weight 196 g
Length 200 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Jaw lenght
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Jaw lenght
Weight
Version
Cutting capacity (soft)
1000V Insulated
ESD protection
Snipe nose pliers, L 200 mm, 198 g, T3906 8
Order No.:
 03L3965
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3906 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 29.71 € *
1 pcs.
29.7143 €
2 mm
200 mm
73 mm
198 g
snipe nose pliers
4 mm
No
No
Snipe nose pliers, L 200 mm, 196 g, T3907 8
Order No.:
 03L3966
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3907 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 33.07 € *
1 pcs.
33.0701 €
2 mm
200 mm
75 mm
196 g
snipe nose pliers
4 mm
No
No
Snipe nose pliers, L 170 mm, 166 g, T3909 6
Order No.:
 03L3971
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3909 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 28.74 € *
1 pcs.
28.7385 €
1.9 mm
170 mm
56 mm
166 g
snipe nose pliers
4 mm
No
No
Snipe nose pliers, L 140 mm, 118 g, T3909 5
Order No.:
 03L3970
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3909 5
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 22.80 € *
1 pcs.
22.8004 €
1.6 mm
140 mm
44 mm
118 g
snipe nose pliers
4 mm
No
No