356003 | C.K Tools

Locksmith hammer, french shape, 312 mm, 400 g, 356003

Order No.: 03L3304
EAN: 5051073560033
MPN:
356003
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

- Drop forged high carbon steel head

- Hardened & tempered for superior strength and durability

- Black lacquered to protect against corrosion

- Traditional ash shaft for strength

- Weight: 400 g

Technical specifications
Version locksmith hammer, french shape
Weight 400 g
Length 312 mm
Logistics
Country of origin IT
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Weight
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Weight
Locksmith hammer, french shape, 300 mm, 300 g, 356002
Order No.:
 03L3303
Manufacturer:
 C.K Tools
Manufacturer SKU:
 356002
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.02 € *
1 pcs.
14.0182 €
locksmith hammer, french shape
300 mm
300 g
Locksmith hammer, french shape, 312 mm, 400 g, 356003
Order No.:
 03L3304
Manufacturer:
 C.K Tools
Manufacturer SKU:
 356003
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.65 € *
1 pcs.
15.6485 €
locksmith hammer, french shape
312 mm
400 g
Claw hammer, 340 mm, 454 g, 357001
Order No.:
 03L3305
Manufacturer:
 C.K Tools
Manufacturer SKU:
 357001
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 43.29 € *
1 pcs.
43.2922 €
Claw hammer
340 mm
454 g
Club hammers, 280 mm, 1361 g, 357005
Order No.:
 03L3309
Manufacturer:
 C.K Tools
Manufacturer SKU:
 357005
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 46.01 € *
1 pcs.
46.0054 €
Club hammer
280 mm
1361 g
Claw hammer, 363 mm, 568 g, 357002
Order No.:
 03L3306
Manufacturer:
 C.K Tools
Manufacturer SKU:
 357002
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 46.90 € *
1 pcs.
46.8979 €
Claw hammer
363 mm
568 g
Electricians hammer, 265 mm, 200 g, 356001
Order No.:
 03L3302
Manufacturer:
 C.K Tools
Manufacturer SKU:
 356001
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 19.86 € *
1 pcs.
19.8611 €
Electricians hammer
265 mm
200 g
Claw hammer with fiberglass handle, 335 mm, 454 g, 357003
Order No.:
 03L3307
Manufacturer:
 C.K Tools
Manufacturer SKU:
 357003
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.80 € *
1 pcs.
25.7992 €
claw hammer with fiberglass handle
335 mm
454 g
Claw hammer with fiberglass handle, 335 mm, 568 g, 357004
Order No.:
 03L3308
Manufacturer:
 C.K Tools
Manufacturer SKU:
 357004
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 31.67 € *
1 pcs.
31.6659 €
claw hammer with fiberglass handle
335 mm
568 g