T4229 16 | C.K Tools

Claw hammer, 325 mm, 454 g, T4229 16

Order No.: 03L4001
EAN: 5013969960907
MPN:
T4229 16
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.0027 €

- Drop forged high carbon steel head

- Hardened & tempered for superior strength and durability

- Tubular steel shaft - strong & lightweight

- Hi-vis handle for increased visibility in low light conditions

- Black lacquered to protect against corrosion

- Weight: 454 g / 16 oz

Technical specifications
Version Claw hammer
Weight 454 g
Length 325 mm
Logistics
Country of origin TW
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Weight
Mason's hammer, 290 mm, 568 g, T4232 20
Order No.:
 03L4004
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4232 20
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 39.47 € *
1 pcs.
39.4723 €
mason's hammer
290 mm
568 g
Claw hammer, 325 mm, 454 g, T4229 16
Order No.:
 03L4001
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4229 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 23.00 € *
1 pcs.
23.0027 €
Claw hammer
325 mm
454 g
Claw hammer, 330 mm, 568 g, T4229 20
Order No.:
 03L4002
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4229 20
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 27.48 € *
1 pcs.
27.4771 €
Claw hammer
330 mm
568 g
Claw hammer, 280 mm, 227 g, T4229 08
Order No.:
 03L4000
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4229 08
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.78 € *
1 pcs.
18.7782 €
Claw hammer
280 mm
227 g
Mason's hammer, 185 mm, 454 g, T4232 16
Order No.:
 03L4003
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4232 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 37.39 € *
1 pcs.
37.3898 €
mason's hammer
185 mm
454 g