481001 | C.K Tools

Sabretooth Saw 1st Fix 22'' 7TPI

Order No.: 03L3391
EAN: 5013969810011
MPN:
481001
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9896 €

- Coarse cutting - ideal for fast cutting of Timber, Hardboard, Chipboard, MDF, PVC and Plastic

- Teeth: 7 tpi / 8 ppi

- Triple edge, ultra sharp diamond ground teeth that cut on both the push and the pull

- Up to 41 % fewer strokes, saving time and effort

- Easy start tooth configuration for clean and accurate cut starts

- Induction hardened teeth for outstanding wear resistance

- Rigid 1 mm thick blade made from premium quality alloy steel for non felx and perfect straight custs

- Ergonomic handle design featuring a soft grip insert for comfort and control plus 45/90 degree marking bevels

- Size: 550 mm / 22''

Technical specifications
Version wood saw
Blade length 558.8 mm
Logistics
Country of origin TW
Customs tariff number 82021000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Blade length
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Blade length
Sabretooth Saw 2nd Fix 22'' 11TPI
Order No.:
 03L3392
Manufacturer:
 C.K Tools
Manufacturer SKU:
 481002
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.99 € *
1 pcs.
25.9896 €
558.8 mm
Sabretooth Saw 1st Fix 22'' 7TPI
Order No.:
 03L3391
Manufacturer:
 C.K Tools
Manufacturer SKU:
 481001
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.99 € *
1 pcs.
25.9896 €
wood saw
558.8 mm