T0816 | C.K Tools

Technicians Hacksaw 12"

Order No.: 05L7085
EAN: 5013969249033
MPN:
T0816
C.K Tools
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
21.9555 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9555 €

Hacksaw, T0816, C.K Tools

The T0816 is a hacksaw with high tension blade mechanism for rapid cutting. It has ergonomically designed soft grip handles for extra comfort. Supplied with a 300 mm 24TPI Bi-metal blade. Balanced and durable, coated aluminium frame with blade storage. Additional 55° blade fixed mounting pins for flush cutting.

Technical specifications
Number of teeth 24
Version metal saw
Blade length 300 mm
Accessory Type hacksaw, coated
Logistics
Country of origin TW
Customs tariff number 82021000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Version
Number of teeth
Blade length
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 05L7084

Manufacturer SKU:

 T0815

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
29.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2621 €
Technicians Hacksaw 12"
Image may differ

Order No.:

 05L7085

Manufacturer SKU:

 T0816

 

Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
21.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9555 €