T0836A | C.K Tools
Mini Hacksaw, 150 mm
Order No.: 05L6578
EAN: 5013969019247
MPN:
T0836A
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
- Cast aluminium frame for strength
- Broad handle for comfort
- Adjustable blade for angled cutting
- Special screw tensioner for fast & simple blade fitting
- Blade length: 150 mm
Technical specifications
Number of teeth | 24 | |
Version | saw | |
Blade length | 150 mm | |
Length | 260 mm | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |