C809510 | C.K Tools
Tailors Shears 250mm / 10''
Order No.: 03L4532
EAN: 5013969078206
MPN:
C809510
Unit Price (€ / pc.)
33.2724 € *
Available: 1 pcs.
Next delivery: 6 pcs. on 2024-06-21
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
33.27 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2724 €
5 pcs.
31.2851 €
15 pcs.
30.0832 €
50 pcs.
28.7504 €
150 pcs.
27.5604 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Designed specifically for cutting fabric on work surface
- Fully forged polished blades with black jappaned handles
- Bearing bolt adjustment
- Side bent
- Size: 250 mm / 10''
Technical specifications
Version | Tailor scissors | |
Weight | 358 g | |
Length | 250 mm | |
Material | stainless steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |