T4812 4 | C.K Tools

Screwdriver, PH4, Phillips, BL 200 mm, L 320 mm, T4812 4

Order No.: 03L4286
EAN: 5013969588101
MPN:
T4812 4
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6362 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- According to ISO 8764

- Size: PH 4

- Visible blade length: 200 mm

- Overall length: 320 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH4
Blade length 200 mm
Length 320 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, PH0, Phillips, BL 65 mm, L 130 mm, T4812 0
Order No.:
 03L4282
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4812 0
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 4.83 € *
1 pcs.
4.8314 €
130 mm
PH0
65 mm
screwdriver
Phillips
No
No
Screwdriver, PH1, Phillips, BL 80 mm, L 170 mm, T4812 1
Order No.:
 03L4283
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4812 1
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.34 € *
1 pcs.
6.3427 €
170 mm
PH1
80 mm
screwdriver
Phillips
No
No