T4659 | C.K Tools

3/8 inch ratchet kit, 12 pieces, T4659

Order No.: 08L1118
EAN: 5013969245301
MPN:
T4659
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
69.139 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
69.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.139 €
- 12 piece professional colour coded socket and spanner set - 72 tooth ratchet wrench - High torque 12 point sure drive sockets - Sockets apply torque to the flat of the nut rather than the corners to avoid rounding off - Forged Chrome Vanadium steel for superior strength and durability - Contents of set: 3/8" sockets in 8 / 10 / 13 / 15 and 17 mm Combination spanners in 8 / 10 / 13 / 15 and 17 mm Short extension 72 tooth ratchet
Technical specifications
Drive 3/8 inch
Number of teeth 72
Version ratchet kit
ESD protection No
Size different
Contents 12 pieces
Peak type different
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
Version
Peak type
Size
1000V Insulated
Number of teeth
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Contents
Version
Peak type
Size
1000V Insulated
Number of teeth
ESD protection
Manufacturer SKU:
 T4658
1 pcs. 45.0415 €
45.0415 €
0 pcs.
30 pcs.
45.04 € *
17 pieces
ratchet kit
different
different
No
72
No
Manufacturer SKU:
 T4659
1 pcs. 69.139 €
69.139 €
0 pcs.
30 pcs.
69.14 € *
12 pieces
ratchet kit
different
different
No
72
No