T4693 | C.K Tools

1/2 inch extension, L 250 mm, T4693

Order No.: 03L4218
EAN: 5013969068184
MPN:
T4693
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9706 €

- Forged Chrome Vanadium Steel

- Drive: 1/2''

- Length: 250 mm

Technical specifications
Drive 1/2 inch
Version extension
ESD protection No
Length 250 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
1000V Insulated
ESD protection
1/2 inch Universal joint, T4696
Order No.:
 03L4221
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4696
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.73 € *
1 pcs.
11.7334 €
Universal joint
No
No
1/2 inch extension, L 250 mm, T4693
Order No.:
 03L4218
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4693
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 13.97 € *
1 pcs.
13.9706 €
extension
250 mm
No
No
1/2 inch Handle, L 250 mm, T4695
Order No.:
 03L4220
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4695
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.11 € *
1 pcs.
14.1134 €
Handle
250 mm
1/2 inch extension, L 150 mm, T4694
Order No.:
 03L4219
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4694
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks ** Next delivery: 2 pcs. on 2024-06-10
Total Price: 9.38 € *
1 pcs.
9.3772 €
extension
150 mm
No
No
1/2 inch handle, L 430 mm, T4692
Order No.:
 03L4217
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4692
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 29.44 € *
1 pcs.
29.4406 €
handle
430 mm