T4343M 19 | C.K Tools
Ring/open-end wrench, 19 mm, 15°, 230 mm, 168 g, chromium-vanadium steel, T4343M 19
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Size: 19 mm
- Overall length: 230 mm
Version | ring/open-end wrench | |
Weight | 168 g | |
Length | 230 mm | |
Material | chromium-vanadium steel | |
Mouth position | 15° | |
spanner size | 19 mm |
Country of origin | TW |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |