T6202 025 | C.K Tools

Spring-loaded scale, 12.5 kg/0.5 kg, T6202 025

Order No.: 03L4510
EAN: 5013969629507
MPN:
T6202 025
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1880 €

- Brassed scale

- Black lacquered body

- Tinned hook & ring for corrosion resistance

- Calibrated in 1lb/0.5Kg divisions.

- Capacity: 12,5 kg / 25 lb

Technical specifications
Readability 0.5 kg
Version pocket scale
Weighing Capacity 12.5 kg
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weighing Capacity
Readability
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weighing Capacity
Readability
Version
Spring-loaded scale, 12.5 kg/0.5 kg, T6202 025
Order No.:
 03L4510
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 025
Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 6.19 € *
1 pcs.
6.1880 €
12.5 kg
0.5 kg
pocket scale
Spring-loaded scale, 20 kg/0.5 kg, T6202 044
Order No.:
 03L4512
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 044
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.32 € *
1 pcs.
8.3181 €
20 kg
0.5 kg
pocket scale
Spring-loaded scale, 40 kg/0.5 kg, T6202 088
Order No.:
 03L4515
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 088
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.47 € *
1 pcs.
14.4704 €
40 kg
0.5 kg
pocket scale
Spring-loaded scale, 23 kg/0.5 kg, T6202 050
Order No.:
 03L4513
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 050
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.41 € *
1 pcs.
8.4133 €
23 kg
0.5 kg
pocket scale
Spring-loaded scale, 30 kg/0.5 kg, T6202 066
Order No.:
 03L4514
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 066
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 9.51 € *
1 pcs.
9.5081 €
30 kg
0.5 kg
pocket scale
Spring-loaded scale, 15 kg/0.5 kg, T6202 032
Order No.:
 03L4511
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 032
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 7.77 € *
1 pcs.
7.7707 €
15 kg
0.5 kg
pocket scale
Spring-loaded scale, 50 kg/0.5 kg, T6202 112
Order No.:
 03L4516
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T6202 112
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.22 € *
1 pcs.
15.2201 €
50 kg
0.5 kg
pocket scale