CPS-EC1500.048 | CAMTEC

Power supply, 48 VDC, 31.2 A, 1500 W, CPS-EC1500.048

Order No.: 25K8651
EAN: 4099891754280
MPN:
CPS-EC1500.048
3041400003CA
Series: CPS-EC
CAMTEC
default L
Image may differ
Unit Price (€ / pc.)
1,172.15 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,172.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,172.15 €

Precision DC Rectifier, CPS-EC1500.048, CAMTEC

The CPS-EC1500.048 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.

Features

  • Real time output current monitoring
  • Sense control 2V per load line
  • Inhibit function
  • External shutdown
  • Boost charge mode
  • Precise dynamic response to load change
  • Designed for long life under full stress
  • Strong input filters
  • High reliability, shock and vibration proof
  • Overload and short circuit protection
Technical specifications
Output voltage DC 48 VDC
Output current 31.2 A
Width 250 mm
Input voltage AC 184-254 VAC, 250-375 VDC
Height 156 mm
Power 1500 W
Depth 115 mm
efficiency 94 %
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
Depth
Input voltage AC
Width
Height
efficiency
Power
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Depth
Input voltage AC
Width
Height
efficiency
Power
Power supply, 36 VDC, 41.7 A, 1500 W, CPS-EC1500.036
Order No.:
 25K8650
Manufacturer:
 CAMTEC
Manufacturer SKU:
 CPS-EC1500.036
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,172.15 € *
1 pcs.
1,172.15 €
41.7 A
36 VDC
115 mm
184-254 VAC, 250-375 VDC
250 mm
156 mm
94 %
1500 W
Power supply, 110 VDC, 13.6 A, 1500 W, CPS-EC1500.110
Order No.:
 25K8652
Manufacturer:
 CAMTEC
Manufacturer SKU:
 CPS-EC1500.110
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,172.15 € *
1 pcs.
1,172.15 €
13.6 A
110 VDC
115 mm
184-254 VAC, 250-375 VDC
250 mm
156 mm
94 %
1500 W
Power supply, 220 VDC, 6.8 A, 1500 W, CPS-EC1500.220
Order No.:
 25K8653
Manufacturer:
 CAMTEC
Manufacturer SKU:
 CPS-EC1500.220
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,249.50 € *
1 pcs.
1,249.50 €
6.8 A
220 VDC
115 mm
184-254 VAC, 250-375 VDC
250 mm
156 mm
94 %
1500 W
Power supply, 48 VDC, 31.2 A, 1500 W, CPS-EC1500.048
Order No.:
 25K8651
Manufacturer:
 CAMTEC
Manufacturer SKU:
 CPS-EC1500.048
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,172.15 € *
1 pcs.
1,172.15 €
31.2 A
48 VDC
115 mm
184-254 VAC, 250-375 VDC
250 mm
156 mm
94 %
1500 W
Power supply, 400 VDC, 4.6 A, 1500 W, CPS-EC1500.400
Order No.:
 25K8654
Manufacturer:
 CAMTEC
Manufacturer SKU:
 CPS-EC1500.400
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,338.75 € *
1 pcs.
1,338.75 €
4.6 A
400 VDC
115 mm
184-254 VAC, 250-375 VDC
250 mm
156 mm
94 %
1500 W