CPS-I1500.060 | CAMTEC
Power supply, programmable, 0 to 60 VDC, 31 A, 1500 W, CPS-I1500.060
Unit Price (€ / pc.)
1,695.75 € *
Available: 1 pcs.
Leadtime: 1 Week **
Laboratory power supply DIN-Rail, CPS-I1500.060, CAMTEC
1500 W Laboratory power supply DIN-Rail.
Features
- Real time C/V programming
- Real time and value C/V-monitoring
- Inhibit for safe interlocking
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Stepless fan-controlled heat dissipation
- High reliability, shock and vibration proof
Technical specifications
Output voltage DC | 0 to 60 VDC | |
Output current | 31 A | |
Width | 250 mm | |
Input voltage AC | 184-264 VAC, 250-375 VDC | |
Height | 161 mm | |
Power | 1500 W | |
Depth | 124 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |