2N1711 | CDIL
Bipolar junction transistor, NPN, 50 V, THT, TO-39, 2N1711
Unit Price (€ / pc.)
0.5296 € *
Available: 121 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5296 €
100 pcs.
0.4701 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, 2N1711, CDIL
This NPN silicon planar epitaxial transistor is used as general purpose transistor.
Technical specifications
Version | NPN | |
Enclosure | TO-39 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 75 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 500 mA | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 70 MHz | |
Power dissipation | 0.8 W | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |