BCY79VIII | CDIL
Bipolar junction transistor, PNP, 200 mA, 45 V, THT, TO-18, BCY79VIII
Order No.: 13S3800
EAN: 4099879027900
MPN:
BCY79VIII
Unit Price (€ / pc.)
0.9877 € *
Available: 70 pcs.
Leadtime: 4 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.7021 €
100 pcs.
0.6069 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BCY79VIII, CDIL
The BCY79VIII PNP silicon planar transistor is designed for use as a low noise audio amplifier input.
Technical specifications
Version | PNP | |
Enclosure | TO-18 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 5 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | 800 mV | |
Transit frequency fTmin | 180 MHz | |
Power dissipation | 0.39 W | |
Collector current | 200 mA | |
Max DC amplification | 310 mA | |
Min DC gain | 180 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |